The B43501A1228M080 is a 2.2mF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It is designed for through-hole mounting and has a diameter of 35mm and a length of 50mm. The capacitor has a high DC rated voltage of 160V and a low equivalent series resistance of 55mR. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 60 units.
Sign in to ask questions about the TDK B43501A1228M080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A1228M080 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A1228M080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.