The TDK B43501A1228M62 is an aluminum electrolytic capacitor with a capacitance of 2.2mF and a tolerance of 20%. It has a voltage rating of 160V and an impedance of 75mR. The capacitor is packaged in a radial configuration with a diameter of 35mm and a height of 50mm. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TDK B43501A1228M62 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 75mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 5.81A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.