TDK's B43501A1228M7 is a radial lead aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a capacitance of 2.2mF and an equivalent series resistance of 55mR. It is available in bulk packaging with a package quantity of 120. The capacitor is suitable for general applications and is rated for a voltage of 160V.
TDK B43501A1228M7 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 55mR |
| Height - Seated (Max) | 2.047inch |
| Impedance | 75mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 5.81A |
| Series | B43501 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.