TDK's B43501A1228M87 is an aluminum electrolytic capacitor with a capacitance of 2.2mF and a voltage rating of 160V. It features a radial package with a diameter of 35mm and a height of 50mm. The capacitor has an impedance of 75mR and an ESR of 55mR, with a ripple current of 5.81A. It operates within a temperature range of -40°C to 85°C and has a life expectancy of 10,000 hours. The capacitor is available in bulk packaging with 120 units per package.
Sign in to ask questions about the TDK B43501A1228M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A1228M87 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 75mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 5.81A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A1228M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.