This TDK B43501A127M60 aluminum electrolytic capacitor features a capacitance of 120uF and a voltage rating of 420V with a tolerance of 20%. It is designed for through hole mounting with a radial package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a life expectancy of 10000 hours and a ripple current rating of 940mA.
TDK B43501A127M60 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.11R |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.33R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 940mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.