TDK's B43501A1337M67 is an aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 160V. It has a tolerance of 20% and a lifespan of 10000 hours. The capacitor is available in a radial package with a diameter of 22mm and a height of 30mm. It can operate between -40°C and 85°C and is suitable for through-hole mounting.
Sign in to ask questions about the TDK B43501A1337M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A1337M67 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 490mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.43A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A1337M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.