TDK's B43501A1477M62 is a 470uF aluminum electrolytic capacitor with a voltage rating of 160V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a diameter of 22mm and a height of 35mm. It is designed for through-hole mounting and has a series resistance of 250mR and an impedance of 340mR.
Sign in to ask questions about the TDK B43501A1477M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A1477M62 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 340mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.81A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A1477M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.