This radial aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20% and a voltage rating of 160V. It is designed for use in applications where a high capacitance is required, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 22mm and a height of 35mm, with a seated height of 1.457inch. It is available in a bulk packaging with 320 units per package.
Sign in to ask questions about the TDK B43501A1477M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A1477M80 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 340mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.81A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A1477M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.