This radial aluminum electrolytic capacitor has a capacitance of 150uF with a tolerance of 20% and a voltage rating of 420V. It features an equivalent series resistance of 880mR and an impedance of 1.07R. The capacitor has a diameter of 22mm and a height of 40mm, with a maximum seated height of 1.654inch. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TDK B43501A157M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A157M60 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 1.07R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.08A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A157M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.