This aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 160V. It is available in a radial package with a diameter of 25mm and a height of 35mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a tolerance of 20%. The capacitor is rated for 10000 hours of life and has a ripple current of 2.4A.
TDK B43501A1687M67 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 240mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.4A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.