This is a 180uF radial aluminum electrolytic capacitor with a voltage rating of 420V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 260 pieces per package and can be mounted through a hole. It has a high ripple current rating of 1.21A and a long lifespan of 10000 hours.
TDK B43501A187M60 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 740mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 890mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.21A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.