This radial aluminum electrolytic capacitor has a capacitance of 180uF with a tolerance of 20% and a voltage rating of 420V. It measures 25mm in diameter and 35mm in height, with a seated height of 1.457inch. The capacitor has an impedance of 890mR and an ESR of 740mR. It is designed for through-hole mounting and is available in bulk packaging with a package quantity of 260. The capacitor is rated for 10000 hours of life and operates between -40°C and 85°C.
TDK B43501A187M87 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 740mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 890mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.21A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.