This 1.2mF aluminum electrolytic capacitor features a 20% tolerance and operates within a temperature range of -40°C to 85°C. It has a lead diameter of 0.8mm and is packaged in bulk. The capacitor's equivalent series resistance is 85mR, and it can handle a ripple current of 3.8A. It is RoHS compliant and has a lifespan of 10000 hours.
TDK B43501A2128M002 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 85mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.