This aluminum electrolytic capacitor has a capacitance of 1.2mF and a voltage rating of 250V with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor is available in a radial package with a diameter of 30mm and a height of 55mm. It is suitable for through-hole mounting with a lead pitch of 0.394inch. The capacitor has a series resistance of 85mR and an impedance of 110mR, with a ripple current rating of 3.8A and a life expectancy of 10000 hours.
Sign in to ask questions about the TDK B43501A2128M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A2128M80 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.8A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A2128M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.