This is an aluminum electrolytic capacitor with a capacitance of 1.8mF and a voltage rating of 250V. It has an equivalent series resistance of 55mR and a tolerance of 20%. The capacitor is available in a radial package with a diameter of 35mm and a height of 55mm. It can operate at temperatures between -40°C and 85°C and has a life expectancy of 10,000 hours. The capacitor is designed for through-hole mounting and is available in a bulk packaging quantity of 120.
Sign in to ask questions about the TDK B43501A2188M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A2188M62 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 75mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 5.12A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A2188M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.