This is a 220uF aluminum electrolytic capacitor with a voltage rating of 420V and a tolerance of 20%. It has a radial package with a diameter of 25mm and a height of 40mm. The capacitor is designed for through hole mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a series resistance of 600mR and an impedance of 730mR.
TDK B43501A227M67 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.41A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.