Cap Aluminum Lytic 680uF 200V 20% (25 X 40mm) Snap-In 0.13 Ohm 2500mA 10000h 85°C Medical Bulk
TDK B43501A2687M002 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 260 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.