
This 100uF aluminum electrolytic capacitor has a DC rated voltage of 385V and operates within a temperature range of -40°C to 85°C. It features a dissipation factor of 0.15% and an equivalent series resistance of 660mR. The capacitor is packaged in a bulk quantity of 160 units and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B43501A3107M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A3107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 660mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A3107M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
