This aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20% and a voltage rating of 385V. It is packaged in a radial lead configuration for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C. It is available in a bulk packaging quantity of 320 units.
Sign in to ask questions about the TDK B43501A3107M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A3107M82 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 660mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.06R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 790mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A3107M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.