This aluminum electrolytic capacitor has a capacitance of 150uF and a DC rated voltage of 385V with a tolerance of 20%. It is designed to operate at a maximum temperature of 85°C and a minimum temperature of -40°C. The capacitor is packaged in a bulk quantity of 160 units and has a lead pitch of 10mm and a length of 40mm. It is terminated with a snap-in design and has a dissipation factor of 0.15%. The capacitor is RoHS compliant and has a series designation of B43501.
Sign in to ask questions about the TDK B43501A3157M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A3157M007 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 440mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A3157M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.