TDK's B43501A3157M60 is a 150uF aluminum electrolytic capacitor with a 385V voltage rating. It features a radial package with a 22mm diameter and a 40mm height. The capacitor has an ESR of 440mR and an impedance of 710mR. It can operate between -40°C and 85°C and has a 10000 hour lifespan. The capacitor is available in bulk packaging with 320 units per package.
TDK B43501A3157M60 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 440mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 710mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
No datasheet is available for this part.