This radial aluminum electrolytic capacitor has a capacitance of 150uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a maximum operating voltage of 385V. The capacitor is available in a radial package with a diameter of 22mm and a height of 40mm. It is designed for through-hole mounting and has a series resistance of 440mR and an impedance of 710mR.
Sign in to ask questions about the TDK B43501A3157M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A3157M80 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 440mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 710mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A3157M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.