This 220uF aluminum electrolytic capacitor has a DC rated voltage of 385V and a dissipation factor of 0.15%. It is designed for through hole mounting and has a lead pitch of 10mm and a length of 40mm. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for 10000 hours of life and can operate at temperatures between -40°C and 85°C.
Sign in to ask questions about the TDK B43501A3227M002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A3227M002 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 300mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.41A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A3227M002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.