TDK's B43501A3337M007 is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 385V. It has a tolerance of 20% and an operating temperature range of -40°C to 85°C. The capacitor is packaged in a through-hole package with a lead pitch of 10mm and a length of 40mm. It is RoHS compliant and has a life of 10000 hours.
TDK B43501A3337M007 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
No datasheet is available for this part.