This 330uF radial aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 85°C. It has a maximum operating voltage of 420V and a series resistance of 400mR. The capacitor is packaged in bulk and has a lead pitch of 0.394inch. It is designed for through-hole mounting and has a seated height of 1.85inch.
TDK B43501A337M62 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 490mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.96A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.