The B43501A337M80 is a 330uF aluminum electrolytic capacitor with a 420V voltage rating. It has a radial package with a diameter of 30mm and a height of 45mm. The capacitor has a high ripple current rating of 1.96A and an impedance of 490mR. It operates over a temperature range of -40°C to 85°C and has a life expectancy of 10,000 hours. The capacitor is available in bulk packaging with 160 units per package.
TDK B43501A337M80 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 490mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.96A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.