This radial aluminum electrolytic capacitor has a capacitance of 68uF with a tolerance of 20% and a voltage rating of 385V. It has a diameter of 22mm and a height of 25mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 320 pieces.
TDK B43501A3686M60 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 980mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.56R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 610mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
No datasheet is available for this part.