The B43501A3686M87 is a radial aluminum electrolytic capacitor with a capacitance of 68uF and a tolerance of 20%. It has a voltage rating of 385V and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting and has a seated height of 1.063inch. It is available in a bulk packaging with 320 units per package.
Sign in to ask questions about the TDK B43501A3686M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A3686M87 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 980mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.56R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 610mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A3686M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.