The TDK B43501A3687M002 is a 680uF aluminum electrolytic capacitor with a tolerance of 20%. It features an equivalent series resistance of 100mR and a ripple current of 3.13A. This component is designed for through-hole mounting and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a lifespan of 10000 hours.
TDK B43501A3687M002 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 100mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 3.13A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.