The B43501A3687M007 from TDK is a 680uF aluminum electrolytic capacitor with a tolerance of 20% and a life of 10000 hours. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is RoHS compliant. It has a ripple current of 3.13A and an ESR of 100mR. The capacitor is available in a through-hole package with a lead diameter of 0.8mm and a lead pitch of 10mm.
TDK B43501A3687M007 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 100mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 3.13A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.