This radial aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 385V with a tolerance of 20%. It is designed to operate for up to 10000 hours and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a lead pitch of 0.394inch and a height of 50mm. It is a through-hole component with a snap-in termination.
Sign in to ask questions about the TDK B43501A3687M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A3687M80 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 160mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.13A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A3687M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.