The TDK B43501A397M62 is an aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 420V. It has a tolerance of 20% and a lifespan of 10000 hours. The capacitor is packaged in a radial configuration with a through-hole mount and a snap-in termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TDK B43501A397M62 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 410mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.22A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.