TDK's B43501A477M80 is a 470uF aluminum electrolytic capacitor with a voltage rating of 420V. It features a radial package with a diameter of 35mm and a height of 45mm. The capacitor has a high ripple current rating of 2.58A and an impedance of 340mR. It operates within a temperature range of -40°C to 85°C and has a lifespan of 10,000 hours. The capacitor is available in bulk packaging with 120 units per package and can be mounted through a hole.
TDK B43501A477M80 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 340mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.58A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.