The B43501A5157M000 is a 150uF aluminum electrolytic capacitor with a DC rated voltage of 450V and a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and has a dissipation factor of 0.2%. This capacitor is RoHS compliant and available in bulk packaging.
TDK B43501A5157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.2% |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 260 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.