220µF, 450V radial aluminum electrolytic capacitor with 20% tolerance. Features 10000 hours of life at 85°C, 3.4A ripple current, and 610mΩ ESR at 100Hz. This general-purpose capacitor has a 30mm diameter, 40mm height, and snap-in termination for through-hole PCB mounting.
Sign in to ask questions about the TDK B43501A5227M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A5227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 610mR |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 730mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A5227M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.