
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.4 Ohm 2100mA 10000h 85°C Medical Bulk
TDK B43501A5337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 2.1A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.