TDK's B43501A5397M002 is an aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It features an equivalent series resistance of 340mR and a ripple current of 2.3A. This component is designed for through-hole mounting and is compliant with RoHS regulations. The operating temperature range is between -25°C and 85°C, with a lifespan of 10,000 hours.
TDK B43501A5397M002 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 340mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.