This aluminum electrolytic capacitor has a capacitance of 390uF and a voltage rating of 450V. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is available in a radial package with a diameter of 30mm and a height of 55mm. It has a high ripple current rating of 2.3A and a long lifespan of 10,000 hours.
Sign in to ask questions about the TDK B43501A5397M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A5397M67 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 410mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A5397M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.