TDK's B43501A5397M80 is a 390uF aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It has a radial package with a 30mm diameter and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a life expectancy of 10,000 hours. It is suitable for general applications and is available in bulk packaging.
Sign in to ask questions about the TDK B43501A5397M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A5397M80 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 410mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A5397M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.