Aluminum electrolytic capacitor with 47µF capacitance and 450V DC rated voltage. Features 20% tolerance, 2.82Ω ESR at 100Hz, and 510mA ripple current. This radial component has a 10mm lead pitch, 22mm diameter, and 25mm height, with snap-in termination. Operating temperature range is -40°C to 85°C, offering 10,000 hours of life.
TDK B43501A5476M000 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 2.82R |
| Height | 25mm |
| Impedance | 3.39R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 510mA |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.