This is a 47uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a diameter of 22mm and a length of 25mm, and is packaged in a through-hole configuration. The capacitor has a DC rated voltage of 450V and an equivalent series resistance of 2.82 ohms. It is RoHS compliant and has a life expectancy of 10,000 hours.
TDK B43501A5476M082 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 2.82R |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.