
This TDK B43501A5477M002 aluminum electrolytic capacitor features a capacitance of 470uF and a DC rated voltage of 450V. It operates within a temperature range of -25°C to 85°C and has a dissipation factor of 0.2%. The capacitor is packaged in a bulk quantity of 60 units and is compliant with RoHS regulations. It has a lead diameter of 0.8mm and a lead pitch of 10mm, with a termination type of snap in.
Sign in to ask questions about the TDK B43501A5477M002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A5477M002 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 280mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A5477M002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.