
This 470uF aluminum electrolytic capacitor is rated for 450V DC and has a tolerance of 20%. It features a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with 60 pieces per package and is RoHS compliant.
Sign in to ask questions about the TDK B43501A5477M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A5477M007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 280mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A5477M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
