This 470uF aluminum electrolytic capacitor has a DC rated voltage of 450V and operates within a temperature range of -25°C to 85°C. It features a low dissipation factor of 0.2% and a high ripple current of 2.7A. The capacitor is packaged in a bulk quantity of 60 units and is compliant with RoHS regulations. It has a long lifespan of 10,000 hours and a tolerance of 20%.
Sign in to ask questions about the TDK B43501A5477M087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A5477M087 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 280mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A5477M087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.