The TDK B43501A5567M007 is a 560uF aluminum electrolytic capacitor with a tolerance of 20%. It features an equivalent series resistance of 240 milliohms and can withstand a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting and is packaged in bulk. It is compliant with RoHS regulations and has a lifespan of 10,000 hours.
TDK B43501A5567M007 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 240mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.91A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.