This 560uF aluminum electrolytic capacitor has a voltage rating of 450V and an ESR of 240mR. It is available in a radial package with a diameter of 35mm and a height of 55mm. The capacitor is rated for 10,000 hours of life and operates between -40°C and 85°C. It is suitable for through-hole mounting and is available in bulk packaging with 120 units per package.
Sign in to ask questions about the TDK B43501A5567M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A5567M82 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 290mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.91A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A5567M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.