The TDK B43501A5567M87 is an aluminum electrolytic capacitor with a capacitance of 560uF and a voltage rating of 450V. It features a radial package with a diameter of 35mm and a height of 55mm. The capacitor has a high ripple current rating of 2.91A and an impedance of 290mR. It operates within a temperature range of -40°C to 85°C and has a long lifespan of 10000 hours. The capacitor is designed for through-hole mounting and is available in bulk packaging.
TDK B43501A5567M87 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 290mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.91A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.