Cap Aluminum Lytic 100uF 500V 20% (25 X 35mm) Snap-In 1.33 Ohm 860mA 10000h 85°C Medical Bulk
TDK B43501A6107M002 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 1.33R |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.