ALUMINUM ELECTROLYTIC Snap-in 150 UF 500 V, BULK
TDK B43501A6157M82 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.