This 180uF aluminum electrolytic capacitor features a capacitance of 180uF with a tolerance of 20% and an equivalent series resistance of 740mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a through-hole package with a lead diameter of 0.8mm and a lead pitch of 10mm. It is RoHS compliant and has a life expectancy of 10000 hours.
TDK B43501A6187M007 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 740mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.